• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10358328 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 1 Set

1/3
Product type
Carbon film resistor (set)
Type
Axial lead
Power rating
0.25 W
Tolerance ±
5 %
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Carbon film resistor (set) Axial lead 0207 1 Set

  • Design 0207
  • 25 pieces per value
  • Standard series E 12

Our service for you

Technical specifications

  • 1. 10Ω 1/4W ±5% x 25 pcs
  • 2. 12Ω 1/4W ±5% x 25 pcs
  • 3. 15Ω 1/4W ±5% x 25 pcs
  • 4. 18Ω 1/4W ±5% x 25 pcs
  • 5. 22Ω 1/4W ±5% x 25 pcs
  • 6. 27Ω 1/4W ±5% x 25 pcs
  • 7. 33Ω 1/4W ±5% x 25 pcs
  • 8. 39Ω 1/4W ±5% x 25 pcs
  • 9. 47Ω 1/4W ±5% x 25 pcs
  • 10. 56Ω 1/4W ±5% x 25 pcs
  • 11. 68Ω 1/4W ±5% x 25 pcs
  • 12. 82Ω 1/4W ±5% x 25 pcs
  • 13. 100Ω 1/4W ±5% x 25 pcs
  • 14. 120Ω 1/4W ±5% x 25 pcs
  • 15. 150Ω 1/4W ±5% x 25 pcs
  • 16. 180Ω 1/4W ±5% x 25 pcs
  • 17. 220Ω 1/4W ±5% x 25 pcs
  • 18. 270Ω 1/4W ±5% x 25 pcs
  • 19. 330Ω 1/4W ±5% x 25 pcs
  • 20. 390Ω 1/4W ±5% x 25 pcs
  • 21. 470Ω 1/4W ±5% x 25 pcs
  • 22. 560Ω 1/4W ±5% x 25 pcs
  • 23. 680Ω 1/4W ±5% x 25 pcs
  • 24. 820Ω 1/4W ±5% x 25 pcs
Product type

Carbon film resistor (set)

Type

Axial lead

Type

0207

Power rating

0.25 W

Tolerance ±

5 %

Length

265 mm

Width

182 mm

Height

17.5 mm

Content

1 Set

Dim

(L x W x H) 265 x 182 x 17.5 mm

RoHS-compliant

Yes

Type

TC-10358328

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2589582 TRU COMPONENTS TC-10358328 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 1 Set

User & Safety Instructions

User & Safety Instructions 2589582 TRU COMPONENTS TC-10358328 Carbon film resistor (set) Axial lead 0207 0.25 W 5 % 1 Set

Description

Scope of delivery

  • 24 values ​​(each 25 pieces) of the E 12 series from 10 Ω - 820 Ω (total 600 pieces).

More interesting products

(*All information is plus legal VAT)