• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11447424 Cable gland PG11 Brass (Ni-plated) Metal 1 pc(s)

1/2
Product type
Cable gland
Type
90 degree
Material
Brass (Ni-plated)
Clamp Ø
6 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

90 degree cable gland, PG11

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Metal

Internal thread

PG11

Type

90 degree

Material

Brass (Ni-plated)

Clamp Ø

6 mm

Terminal Ø (max.)

10 mm

Min. temperature

-40 °C

Max. temperature

105 °C

IP66

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

TC-11447424

Type

TC-11447424

Documents & Downloads

Datasheet

Datasheet 2861856 TRU COMPONENTS TC-11447424 Cable gland PG11 Brass (Ni-plated) Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861856 TRU COMPONENTS TC-11447424 Cable gland PG11 Brass (Ni-plated) Metal 1 pc(s)

Description

TRU COMPONENTS 90° screwed cable gland made of nickel-plated brass.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)