
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Signal Tower IP65
- Continuous or flash light illumination
- IP65
Technical specifications
- Product type
Signal tower
- Operating voltage
24 V DC
24 V AC
- Max. current consumption
0.05 A
- Lighted picture
Permanent/flashing
- Signal type
Non-stop light signal
Flasher
- (Ø)
40 mm
- Height
135 mm
- Features
LED
IP65
- Cable length
65 cm
- Dim
(Ø x H) 40 mm x 135 mm
- Case colour
Black
- Colour
Red
Green
- Type
TC-11469360
- Weight
119 g
- Calotte colour
Red
Green
Documents & Downloads
Datasheet
Datasheet 2867340 TRU COMPONENTS TC-11469360 Signal tower LED Red , Green IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2867340 TRU COMPONENTS TC-11469360 Signal tower LED Red , Green IP65 1 pc(s)
Description
Fully configured LED signal columns with already integrated LED light source A continuous or flashing light can be adjusted with the signal tower.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Signal light
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































