
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Signal Tower, Red, IP65
- Continuous or flash light illumination
- Ø 55 mm
- IP65
Technical specifications
- Product type
Signal tower
- Operating voltage
24 V DC
24 V AC
- Max. current consumption
0.03 A
- Factory colour
Red
- Lighted picture
Permanent/flashing
- Signal type
Non-stop light signal
Flasher
- (Ø)
55 mm
- Height
134 mm
- Features
LED
IP65
- Cable length
35 cm
- Dim
(Ø x H) 55 mm x 134 mm
- Case colour
Black
- Width
55 mm
- Colour
Red
- Type
TC-HBJD-55A-D/1/R/24V/IP65
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208833 TRU COMPONENTS Signal tower TC-12835332 TC-HBJD-55A-D/1/R/24V/IP65 LED Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208833 TRU COMPONENTS Signal tower TC-12835332 TC-HBJD-55A-D/1/R/24V/IP65 LED Red 1 pc(s)
Description
Scope of delivery
- Signal light
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.28*


































