
Technical specifications
- Product type
Signal tower component
- Operating voltage
24 V DC
- Factory colour
Yellow
- Lighted picture
LED permanent
- Signal type
Non-stop light signal
- (Ø)
70 mm
- Height
65 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65 mm
- Colour
Yellow
- Type
KombiSIGN 71
- Operating voltage
24 V DC
- Volume
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 585234 Werma Signaltechnik Signal tower component 644.300.75 KombiSIGN 71 LED Yellow 1 pc(s)
Conformity certificate
Conformity certificate 585234 Werma Signaltechnik Signal tower component 644.300.75 KombiSIGN 71 LED Yellow 1 pc(s)
Description
Scope of delivery
- Light bulbs
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 71.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































