• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11503204 TC-DB9-9PF Connector D-SUB9 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DB9 to terminals (female)

  • Connector: DB9 female
  • Terminal Pitch: 2.54 mm
  • Wire diameter: 0.32 -1.6277 mm (14 to 28 AWG)
  • Push and release terminal

Technical specifications

Product type

Connector

Interfaces

D-SUB9

Type

TC-DB9-9PF

Max. operating temperature

80 °C

Min. operating temperature

-20 °C

Operating temperature

-20 up to 80 °C

Manufacturer part #

TC-11503204

Documents & Downloads

Datasheet

Datasheet 2875801 TRU COMPONENTS TC-11503204 TC-DB9-9PF Connector D-SUB9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875801 TRU COMPONENTS TC-11503204 TC-DB9-9PF Connector D-SUB9 1 pc(s)

More interesting products

(*All information is plus legal VAT)