• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff HD67181 HD67181 Repeater CAN bus 24 V DC 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Throughput: 10 k, 20 k, 50 k, 62.5 k, 100 k, 125 k, 25 k, 500 k, 800 k, 1000 k adjustable via DIP switch
  • Distance: 5000 m for 10 k bps and 25 m for 1 M bps
Product type

Repeater

Interfaces

CAN bus

Type

HD67181

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-20 °C

Operating voltage

24 VDC V AC

Operating temperature

-20 up to +70 °C

Dim

(W x H x D) 23 x 107 x 120 mm

Height

107 mm

Width

23 mm

Manufacturer part #

HD67181

Type

CAN Bus repeater for CAN 2.0B

Interfaces

2 x CAN 2.0

Current consumption

200 mA

Depth

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197439 Wachendorff HD67181 HD67181 Repeater CAN bus 24 V DC 1 pc(s)

Description

Suitable for use in engines and equipment with electro-magnetic interference. Suitable as a repeater in the following wiring: CANopen, DeviceNet and generic standard ISO 11898 The internal processing is done via 16-bit microprocessor. The bilateral programming of the data transmission rate is possible, whereby the maximum data transmission rate is 1MB. Several devices can be inserted in the same network. Installation is simple and reliable on DIN rail.

Features

  • Allows extension of a line segment and the node number
  • Electrical isolation of the CAN-ramifications
  • Different transmission rates of CAN-ramifications

More interesting products

(*All information is plus legal VAT)