
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning Knob, Full Aluminium
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Hex key wrench for fixing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Height
16 mm
- (Ø)
25 mm
- Dim
(Ø x H) 25 mm x 16 mm
- Factory colour
Black
- Material
Aluminium
- Content
1 pc(s)
- Type
TC-11613808
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2903452 TRU COMPONENTS TC-11613808 Control knob + marking Black (Ø x H) 25 mm x 16 mm Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2903452 TRU COMPONENTS TC-11613808 Control knob + marking Black (Ø x H) 25 mm x 16 mm Aluminium 1 pc(s)
Description
Scope of delivery
- Main unit
































