• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RN-114A Control knob + graduation Aluminium (Ø x H) 36.8 mm x 14.8 mm 1 pc(s)

Product type
Control knob
Axle mount
6.4 mm
Height
14.8 mm
(Ø)
36.8 mm
Features
+ graduation
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

387 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control knob + scale Aluminium (Ø x H) 36.8 mm x 14.8 mm RN-114A 1 pc(s)

Our service for you

Technical specifications

Product type

Control knob

Features

+ graduation

Type

Scale of 0 to 10

Axle mount

6.4 mm

Height

14.8 mm

(Ø)

36.8 mm

Dim

(Ø x H) 36.8 mm x 14.8 mm

Factory colour

Aluminium

Content

1 pc(s)

Type

RN-114A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570161 TRU COMPONENTS RN-114A Control knob + graduation Aluminium (Ø x H) 36.8 mm x 14.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570161 TRU COMPONENTS RN-114A Control knob + graduation Aluminium (Ø x H) 36.8 mm x 14.8 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)