
Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Turning knob, Aluminium & Plastic
- Easy-to-grasp
- Aluminium knobs with smooth surface and satin anodized finish
- Anodized with inserted plastic cap
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Control knob
- Features
+ marking
- Type
Inner bore diameter 6 mm
- Height
13 mm
- (Ø)
23 mm
- Dim
(Ø x H) 23 mm x 13 mm
- Factory colour
Silver
- Material
Aluminium
Plastic
- Content
1 pc(s)
- Type
TC-11696456
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2924114 TRU COMPONENTS TC-11696456 Control knob + marking Silver (Ø x H) 23 mm x 13 mm Aluminium, Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2924114 TRU COMPONENTS TC-11696456 Control knob + marking Silver (Ø x H) 23 mm x 13 mm Aluminium, Plastic 1 pc(s)
Description
Scope of delivery
- Main unit

































