• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DK16 TC-DK16 Control knob + marking Black (Ø) 16 mm 1 pc(s)

1/2
Product type
Control knob
Axle mount
6 mm
(Ø)
16 mm
Features
+ marking
Dim
(Ø) 16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

433 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control knob

Features

+ marking

Axle mount

6 mm

(Ø)

16 mm

Dim

(Ø) 16 mm

Factory colour

Black

Material

Plastic

Content

1 pc(s)

Type

TC-DK16

Documents & Downloads

Datasheet

Datasheet 1589439 TRU COMPONENTS TC-DK16 TC-DK16 Control knob + marking Black (Ø) 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589439 TRU COMPONENTS TC-DK16 TC-DK16 Control knob + marking Black (Ø) 16 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)