• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11654336 Foot screw fixing, circular Black (W x H) 49 mm x 29 mm 1 pc(s)

1/3
Product type
Foot
Features
screw fixing
circular
Material
ABS plastic
Stainless steel
Width
49 mm
Height
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1637 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foot

Features

screw fixing

circular

Material

ABS plastic

Stainless steel

Factory colour

Black

Width

49 mm

Height

29 mm

Dim

(W x H) 49 mm x 29 mm

Content

1 pc(s)

Type

TC-11654336

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2913584 TRU COMPONENTS TC-11654336 Foot screw fixing, circular Black (W x H) 49 mm x 29 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2913584 TRU COMPONENTS TC-11654336 Foot screw fixing, circular Black (W x H) 49 mm x 29 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)