• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11991820 Crimp cable lug Not insulated 180 ° M8 50 mm² Hole Ø: 8.3 mm 1 pc(s)

1/3
Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M8
Hole Ø
8.3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3637 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Tubular Cable Lug

  • Hole Ø: 8.3 mm
  • Cross section (max.): 50 mm²
  • Not insulated

Our service for you

Technical specifications

  • Max. voltage rating: 3 kV
Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M8

Hole Ø

8.3 mm

Connection angle

180°

Contact material

Cable lug: Copper tin plated

Content

1 pc(s)

AWG max.

0

Manufacturer part #

TC-11991820

Insulation type

Not insulated

RoHS-compliant

Yes

Type

TC-11991820

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2997955 TRU COMPONENTS TC-11991820 Crimp cable lug Not insulated 180 ° M8 50 mm² Hole Ø: 8.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997955 TRU COMPONENTS TC-11991820 Crimp cable lug Not insulated 180 ° M8 50 mm² Hole Ø: 8.3 mm 1 pc(s)

Description

Scope of delivery

  • Tubular cable lug

More interesting products

(*All information is plus legal VAT)