• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12250624 Permanent magnet Ring (Ø x H) 25 mm x 5 mm M5 Temperature limit (max.): 150 °C

Image similar
Product type
Permanent magnet
Enclosure type
Ring
Bore Ø
5 mm
Height
5 mm
(Ø)
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

286 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB-Magnet Disc N35SH with Countersink Hole

Our service for you

Technical specifications

  • Grade: N35SH
  • Remanence Br: 11.8 to 12.4 kGs
  • Coercivity bHc: ≥11.0 kOe
  • Intrinsic coercivity iHc: ≥20 kOe
  • Max. energy product (BH)max: 33 to 37 MGOe
  • Tolerance: ±0.1 mm
  • Finishing: NiCuNi
Product type

Permanent magnet

Type

TC-12250624

Enclosure type

Ring

Temperature limit (max.)

150 °C

Thread size

M5

Bore Ø

5 mm

Height

5 mm

(Ø)

25 mm

Dim

(Ø x H) 25 mm x 5 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3062656 TRU COMPONENTS TC-12250624 Permanent magnet Ring (Ø x H) 25 mm x 5 mm M5 Temperature limit (max.): 150 °C

User & Safety Instructions

User & Safety Instructions 3062656 TRU COMPONENTS TC-12250624 Permanent magnet Ring (Ø x H) 25 mm x 5 mm M5 Temperature limit (max.): 150 °C

Description

Features

  • Operating temperature: max. 150 °C

Scope of delivery

  • 2x Main item

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)