• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12260088 Permanent magnet Rectangular (L x W x H) 20 x 6 x 2 mm Temperature limit (max.): 150 °C

Image similar
Product type
Permanent magnet
Enclosure type
Rectangular
Material
Magnet
Length
20 mm
Width
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

737 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB-Magnet Rectangular N38SH

  • N38SH

Our service for you

Technical specifications

  • Grade: N38SH
  • Remanence Br: 12.3 to 12.6 kGs
  • Coercivity bHc: ≥11.4 kOe
  • Intrinsic coercivity iHc: ≥20 kOe
  • Max. energy product (BH)max: 36 to 39 MGOe
  • Tolerance: ±0.1 mm
  • Finishing: NiCuNi
Product type

Permanent magnet

Type

TC-12260088

Enclosure type

Rectangular

Material

Magnet

Temperature limit (max.)

150 °C

Length

20 mm

Width

6 mm

Height

2 mm

Dim

(L x W x H) 20 x 6 x 2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3065022 TRU COMPONENTS TC-12260088 Permanent magnet Rectangular (L x W x H) 20 x 6 x 2 mm Temperature limit (max.): 150 °C

User & Safety Instructions

User & Safety Instructions 3065022 TRU COMPONENTS TC-12260088 Permanent magnet Rectangular (L x W x H) 20 x 6 x 2 mm Temperature limit (max.): 150 °C

Description

Features

  • Operating temperature: max. 150 °C

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)