• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12260100 Permanent magnet Ring (Ø x H) 13 mm x 6 mm Temperature limit (max.): 100 °C

Product type
Permanent magnet
Enclosure type
Ring
Bore Ø
4.2 mm
Length
6 mm
Width
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

576 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB-Magnet Ring N35M

  • N35M
  • This text is machine translated.

Our service for you

Technical specifications

  • Grade: N35M
  • Remanence Br: 11.8 to 12.4 kGs
  • Coercivity bHc: ≥10.9 kOe
  • Intrinsic coercivity iHc: ≥14 kOe
  • Max. energy product (BH)max: 33 to 37 MGOe
  • Tolerance: ±0.1 mm
  • Finishing: NiCuNi
Product type

Permanent magnet

Type

TC-12260100

Enclosure type

Ring

Temperature limit (max.)

100 °C

Bore Ø

4.2 mm

Length

6 mm

Width

13 mm

Height

6 mm

(Ø)

13 mm

Dim

(Ø x H) 13 mm x 6 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3065025 TRU COMPONENTS TC-12260100 Permanent magnet Ring (Ø x H) 13 mm x 6 mm Temperature limit (max.): 100 °C

User & Safety Instructions

User & Safety Instructions 3065025 TRU COMPONENTS TC-12260100 Permanent magnet Ring (Ø x H) 13 mm x 6 mm Temperature limit (max.): 100 °C

Description

Features

  • Operating temperature: max. 100 °C

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)