• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12647504 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 Red momentary Brass (chrome-plated) 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
Circular lighting
Switch position
1 x Off/(On)
Switching voltage
250 V AC
Switching current (max.)
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.43 / piece)
€ 5.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton

  • LED voltage: 12-24 V DC
  • The image shows the text 'powered by ONPOW' on a white background.

Technical specifications

  • Pin terminal (2.8 x 0.5 mm)
Product type

Pushbutton

Functions

momentary

Type

Flat round head

Lighting type

Circular lighting

Colour

Red

Switch position

1 x Off/(On)

Material

Brass (chrome-plated)

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1500 V, RMS 50 Hz, 1 min.

Min. temperature

-25 °C

Max. temperature

55 °C

Recess diameter

16 mm

Electrical lifespan

50,000 cycles

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-12647504

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3161876 TRU COMPONENTS TC-12647504 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 Red momentary Brass (chrome-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3161876 TRU COMPONENTS TC-12647504 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 Red momentary Brass (chrome-plated) 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.