• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12835320 TC-Body for LTZ-8107/8108S Limit switch 250 V AC 5 A Steel lever (straight), Roller lever IP6

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Limit switch

Operation type

Steel lever (straight)

Roller lever

Switching voltage

250 V AC

Switching current (max.)

5 A

IP65

Material

Metal

Type

TC-Body for LTZ-8107/8108S

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3208830 TRU COMPONENTS TC-12835320 TC-Body for LTZ-8107/8108S Limit switch 250 V AC 5 A Steel lever (straight), Roller lever IP6

User & Safety Instructions

User & Safety Instructions 3208830 TRU COMPONENTS TC-12835320 TC-Body for LTZ-8107/8108S Limit switch 250 V AC 5 A Steel lever (straight), Roller lever IP6

Description

Hints

Delivery without lever, please order suitable lever separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)