
Highlights & Details
Winged mount ties
- 2.5 mm x 100 mm
- Material: Polyamide 6.6
- Factory colour: Ecru
Our service for you
Technical specifications
- Tensile strength: 8.16 kg
- Bundle diameter: 3-21 mm
- Min. installation temperature: -40 °C
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
100 mm
- Cable tie width
2.5 mm
- Cable tie features
Wing lock
Chemical-resistant
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
Flammability rating: V2, Plenum rated: AH-2
- Manufacturer part #
TC-13030668
- RoHS-compliant
Yes
- Type
TC-WM-100-2.5-N
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3257667 TRU COMPONENTS TC-13030668 TC-WM-100-2.5-N Cable tie 100 mm 2.5 mm Ecru Wing lock, Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3257667 TRU COMPONENTS TC-13030668 TC-WM-100-2.5-N Cable tie 100 mm 2.5 mm Ecru Wing lock, Chemical-resistant 100 pc(s)
Description
Scope of delivery
- 100x Winged mount ties
































