
Technical specifications
- Product type
Battery tray
- Connector
Pin contact
- Dim
(L x W x H) 59 x 33 x 15 mm
- Suitable for battery size
AA
- No. of cells
2
- Length
59 mm
- Width
33 mm
- Height
15 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305132 TRU COMPONENTS TC-13220528 Battery tray 2x AA Pin contact (L x W x H) 59 x 33 x 15 mm
Datasheet 3305132 TRU COMPONENTS TC-13220528 Battery tray 2x AA Pin contact (L x W x H) 59 x 33 x 15 mm
User & Safety Instructions
User & Safety Instructions 3305132 TRU COMPONENTS TC-13220528 Battery tray 2x AA Pin contact (L x W x H) 59 x 33 x 15 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































