
Highlights & Details
Battery clip 1x 9 V PP3
- T-design
Technical specifications
- For 1x 9 V battery
- Wire lead terminals
- End entry
- Wires: 150 mm black and red AWG#24
- Product type
Battery clip
- Connector
Stud and socket
- Dim
(L x W) 24 mm x 13 mm
- Suitable for battery size
9V PP3
- No. of cells
1
- Length
24 mm
- Width
13 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305152 TRU COMPONENTS TC-13220608 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm
Datasheet 3305152 TRU COMPONENTS TC-13220608 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm
User & Safety Instructions
User & Safety Instructions 3305152 TRU COMPONENTS TC-13220608 Battery clip 1x 9V PP3 Stud and socket (L x W) 24 mm x 13 mm
Description
Scope of delivery
- Battery clip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















