
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 70 x 26.7 x 18.8 mm
- Suitable for battery size
AA
- No. of cells
1
- Length
70 mm
- Width
26.7 mm
- Height
18.8 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305153 TRU COMPONENTS TC-13220612 Battery tray 1x AA Cable (L x W x H) 70 x 26.7 x 18.8 mm
Datasheet 3305153 TRU COMPONENTS TC-13220612 Battery tray 1x AA Cable (L x W x H) 70 x 26.7 x 18.8 mm
User & Safety Instructions
User & Safety Instructions 3305153 TRU COMPONENTS TC-13220612 Battery tray 1x AA Cable (L x W x H) 70 x 26.7 x 18.8 mm
Description
Features
- With cover and switch
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































