• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13340660 TC-RT-160-4.6-N Cable tie 160 mm 4.6 mm Ecru Releasable, Chemical-resistant 100 pc(s)

1/5
Product type
Cable tie
Content
100 pc(s)
Cable tie length
160 mm
Cable tie width
4.6 mm
Cable tie features
Releasable
Chemical-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

434 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Releasable cable ties

Our service for you

Technical specifications

  • Tensile strength: 22.64 kg
  • Bundle diameter: 3.5-41.9 mm
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

160 mm

Cable tie width

4.6 mm

Cable tie features

Releasable

Chemical-resistant

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

Flammability rating: V2, Plenum rated: AH-2

Manufacturer part #

TC-13340660

RoHS-compliant

Yes

Type

TC-RT-160-4.6-N

Documents & Downloads

Datasheet

Datasheet 3335165 TRU COMPONENTS TC-13340660 TC-RT-160-4.6-N Cable tie 160 mm 4.6 mm Ecru Releasable, Chemical-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3335165 TRU COMPONENTS TC-13340660 TC-RT-160-4.6-N Cable tie 160 mm 4.6 mm Ecru Releasable, Chemical-resistant 100 pc(s)

Description

Scope of delivery

  • 100x Releasable cable ties

More interesting products

(*All information is plus legal VAT)