• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13537000 Rubber flexible cable H07RN-F 3 G 1.5 mm² Orange Sold per metre

Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
3 G
Cross section (each core)
1.5 mm²
No. of leads (part 2)
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1258 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H07RN-F cable

  • Heavy-duty rubber flexible trailing cable for power supply
  • CPR Eca classification
  • 'Powered by Rifeng' appears in grey text next to the logo with an orange and black design displaying the brand name 'Rifeng'.

Technical specifications

  • Bend radius (no. of ODs for fixed installation): 5 times of finished outer diameter
  • Bend radius (no. of ODs for flexible installation): 6 times of finished outer diameter
  • Conductor material: Bare copper
Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

3 G

Cross section (each core)

1.5 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1.5 mm²

Cross section

3 G 1.5 mm² + 3 G 1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Harmonised

Cold-resistant

UV-resistant

Factory colour

Orange

Outside Ø

10.1 mm

Content

Sold per metre

Nominal voltage

450 V

750 V

Core layout

Yellow/green, brown, blue

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

TC-13537000

Insulation material

EPDM

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-35 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

EN 50525-2-21

Type

TC-13537000

Max. length sold by the metre

1000 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3384250 TRU COMPONENTS TC-13537000 Rubber flexible cable H07RN-F 3 G 1.5 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 3384250 TRU COMPONENTS TC-13537000 Rubber flexible cable H07RN-F 3 G 1.5 mm² Orange Sold per metre

Description

Flexible power supply cable in heavy construction for power supplies.

This text is machine translated.

Features

  • Flame retardant
  • Oil resistant
  • Harmonized
  • Cold resistant
  • UV-resistant

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)