
Highlights & Details
Post connector
- Total number of pins 26
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connection: Insulation displacement
- Connector type
Power strip, straight
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- Nominal voltage
500 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Type
TC-13537816
- Dim
(L x W x H) 37.72 x 6 x 7 mm
- Case material
PBT
- Manufacturer part #
TC-13537816
- Factory colour
Black
- Compatible with (details)
Ribbon cable RM 1.27 mm
- Width
6 mm
- Height
7 mm
- Length
37.72 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384454 TRU COMPONENTS TC-13537816 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 26 No. of rows:
User & Safety Instructions
User & Safety Instructions 3384454 TRU COMPONENTS TC-13537816 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 26 No. of rows:
























