
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
TRU Hydraulic and Hi-Amp Protector T3 80A, 1/4'' stud
- Ignition protected: Meets SAE J1625, J1171, CE, IP67, water-resistant housing, splash and dust proof
- Operating temperature: -32°C to 82°C (-25°F to 180°F)
- 3000A@ 48 V DC, 2,500A @ 14 V/DC (25-150A)
- Terminal: 1/4""-28 threaded studs, Nut: stainless steel
- Manual reset type: T3+switch, Body: UL-rated 94V0
- Allows 70 VDC pass to 200%
- Ideal for DC power systems in marine, truck, and RV applications, with add-on protection for accessories.
- Easy installation (professional installation is recommended)
- Surface mounted, includes protective stud insulator
Technical specifications
- Factory colour
Black
- Product type
Fuse circuit breaker
- Content
1 pc(s)
- Nominal voltage
12 V DC
24 V DC
48 V DC
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Height
45 mm
- Width
49 mm
- Length
87 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3399149 TRU COMPONENTS TC-13596596 Fuse circuit breaker 80 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399149 TRU COMPONENTS TC-13596596 Fuse circuit breaker 80 A Black 1 pc(s)
Description
Scope of delivery
- Hi-Amp Protector x1
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























