
Number
Minimum order quantity: 5
Total (€ 0.32 / piece)
€ 1.60
incl. VAT
14-day return policy included
Technical specifications
- Factory colour
Brown
- Product type
Car standard blade-type fuse
- Content
1 pc(s)
- Nominal current
7.5 A
- Nominal current - rounded value
7.5 A
- Height
19.7 mm
- Width
5 mm
- Length
19 mm
Documents & Downloads
Datasheet
Datasheet 2137810 TRU COMPONENTS 8551240 Car standard blade-type fuse 7.5 A Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137810 TRU COMPONENTS 8551240 Car standard blade-type fuse 7.5 A Brown 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.05*
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































