
Highlights & Details
Silicone strands 1.27 mm² high temperature, 5 coils of 5 m each in a box
- Extra soft, temperature-resistant silicone wire
- Operating temperature: -60 °C to 200 °C
Technical specifications
- Product type
Silicone stranded wire
- Content
1 Set
- Cross section (each core)
1.27 mm²
- Insulation material
Silicone
- Cable features
Flame-retardant
Fire-resistant
- Cross section (each core) (part 2)
1.27 mm²
- Cable type
SiF
- Outside Ø
3 mm
- Nominal voltage
300 V
- AWG max.
16
- Packaged
Yes
- Manufacturer part #
TC-14085016
- Factory colour
Red
Black
Yellow
Blue
Green
- Material (details)
Silicone, copper wire
- Sold per metre
No
- Nominal current
10 A
- Cross section
1.27 mm² + 1.27 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
200 °C
- Min. temperature range (flexible installation)
-60 °C
- Max. temperature range (fixed installation)
200 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
TC-14085016
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3521254 TRU COMPONENTS TC-14085016 Silicone stranded wire 1.27 mm² high temperature, 5 coils of 5 m each in a box, Red, Black, Y
User & Safety Instructions
User & Safety Instructions 3521254 TRU COMPONENTS TC-14085016 Silicone stranded wire 1.27 mm² high temperature, 5 coils of 5 m each in a box, Red, Black, Y
Description
Scope of delivery
- 5 m Silicone strand 1.27 mm², red
- 5 m Silicone strand 1.27 mm², black
- 5 m Silicone strand 1.27 mm², yellow
- 5 m Silicone strand 1.27 mm², blue
- 5 m Silicone strand 1.27 mm², green
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































