• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2528000 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 100 pc(s)

Image similar
Product type
DIN connector
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
3
Contact material
CuZn
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • DIN connector
  • Sleeve socket, straight pins

Our service for you

Technical specifications

Product type

DIN connector

Connector type

Sleeve socket, straight pins

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

CuZn

Material (details)

Kink protection PVC, Housing: Nickel-plated

Manufacturer part #

TC-2528000

Type

TC-2528000

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

60 V AC

Nominal current

4 A

PIN image

DIN 41524

Seal type

Quarter-turn

Documents & Downloads

Datasheet

Datasheet 1761954 TRU COMPONENTS TC-2528000 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761954 TRU COMPONENTS TC-2528000 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 100 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)