• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6649308 Low power cable Low power plug - Open cable ends 5.50 2.10 mm 1.20 m 1 pc(s)

Image similar
Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Outside Ø
5.50
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Outside Ø

5.50

Inside diameter

2.10 mm

Cable length

1.20 m

Content

1 pc(s)

Manufacturer part #

TC-6649308

Type

93038c444

Factory colour

Black

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1662327 TRU COMPONENTS TC-6649308 Low power cable Low power plug - Open cable ends 5.50 2.10 mm 1.20 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662327 TRU COMPONENTS TC-6649308 Low power cable Low power plug - Open cable ends 5.50 2.10 mm 1.20 m 1 pc(s)

More interesting products

(*All information is plus legal VAT)