• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7494504 TC-LAS1-AGQ-11ZDT/W/12V/S Tamper-proof pushbutton 250 V AC 3 A 1 x Off/On latch White IP65 1 p

1/3
Product type
Tamper-proof pushbutton
Lighting type
Power symbol
Switch position
1 x Off/On
Contact type
1 breaker
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage LED: 12 V
Product type

Tamper-proof pushbutton

Switch/button features

tamperproof

for pushbutton

Casing/button colour

Stainless steel

Functions

latch

Lighting type

Power symbol

Colour

White

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Contact type

1 breaker

1 maker

Material

Stainless steel

Contact material

Silver alloy

Connection

Soldering

Contact resistance

≤ 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

2000 V

Min. temperature

-25 °C

Max. temperature

+55 °C

Button diameter

15.3 mm

Durability

1000000

Recess diameter

19 mm

Recess depth

38.2 mm

Electrical lifespan

50000

IP65

Actuating force

5 N

Content

1 pc(s)

Insulation resistance

≥ 1000 MΩ

Board thickness (max.)

10 mm

Type

TC-LAS1-AGQ-11ZDT/W/12V/S

Documents & Downloads

Datasheet

Datasheet 1873626 TRU COMPONENTS TC-7494504 TC-LAS1-AGQ-11ZDT/W/12V/S Tamper-proof pushbutton 250 V AC 3 A 1 x Off/On latch White IP65 1 p

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.