
Technical specifications
- Operating voltage LED: 12 V
- Product type
Tamper-proof switch
- Switch/button features
tamperproof
for pushbutton
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
Power symbol
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Contact type
1 breaker
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
2000 V
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
15.3 mm
- Durability
1000000
- Recess diameter
19 mm
- Recess depth
38.2 mm
- Electrical lifespan
50000
IP65
- Actuating force
5 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- Board thickness (max.)
10 mm
- Type
TC-LAS1-AGQ-11ZDT/B/12V/S
Documents & Downloads
Datasheet
Datasheet 1873625 TRU COMPONENTS TC-7494500 TC-LAS1-AGQ-11ZDT/B/12V/S Tamper-proof switch 250 V AC 3 A 1 x Off/On latch Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1873625 TRU COMPONENTS TC-7494500 TC-LAS1-AGQ-11ZDT/B/12V/S Tamper-proof switch 250 V AC 3 A 1 x Off/On latch Blue IP65 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 17.63*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























