• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587726 TC-R13-85A-05 Pushbutton 250 V AC 3 A 1 x Off/(On) momentary 1 pc(s)

1/2
Packaging type
Piece
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1422 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.52 / piece)
€ 3.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal pushbutton 250 V AC 3 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Metal

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Nickel

Connection

Solder pins

Contact resistance

50 mΩ

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1500 V/AC/60 s

Recess diameter

12.2 mm

Content

1 pc(s)

Insulation resistance

(500 V/DC) ≥ 100 MΩ

RoHS-compliant

Yes

Board thickness (max.)

4 mm

Type

TC-R13-85A-05

Documents & Downloads

Datasheet

Datasheet 1587726 TRU COMPONENTS 1587726 TC-R13-85A-05 Pushbutton 250 V AC 3 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587726 TRU COMPONENTS 1587726 TC-R13-85A-05 Pushbutton 250 V AC 3 A 1 x Off/(On) momentary 1 pc(s)

Description

Button and upper section out of nickel with brass coating, phenolic resin baseplate, stainless steel frame. With guide groove for front panel mounting.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

More interesting products

(*All information is plus legal VAT)