• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PWL-2P1TL-6SASHA PWL-2P1TL-6SASHA Power switch, Pushbutton switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)

1/2
Product type
Power switch
Lighting type
None
Switch position
2 x Off/On
Contact type
2 makers
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PWL-2P1TL-6SASHA PWL-2P1TL-6SASHA Power switch, Pushbutton switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)

Our service for you

Technical specifications

Product type

Power switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

latch

Type

2-pole on/off

Lighting type

None

Switch position

2 x Off/On

Contact type

2 makers

Material

Plastic

Connection

Soldering

Switching voltage

250 V AC

Switching current (max.)

6 A

Electrical lifespan

10000 cycles

Content

1 pc(s)

RoHS-compliant

Yes

Type

PWL-2P1TL-6SASHA

Switching current

6 (2) A

Type

PWL-2P1TL-6SASHA

Connection

Male spade connector

Documents & Downloads

Datasheet

Datasheet 701606 PWL-2P1TL-6SASHA PWL-2P1TL-6SASHA Power switch, Pushbutton switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701606 PWL-2P1TL-6SASHA PWL-2P1TL-6SASHA Power switch, Pushbutton switch 250 V AC 6 A 2 x Off/On latch 1 pc(s)

Description

2-pole System/power pressure switches universal application type, among other things TV, HiFi, computers and computer accessories, electrical system and instruments, electronic devices

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)