• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587737 TC-R13-507A-05BK Pushbutton 250 V AC 3 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1028 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton 250 Vac 3 A 1 x Off/(On) SCI R13-507A-05BK momentary 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Contact resistance

max. 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1000 V/AC/60 s

Recess diameter

16 mm

Content

1 pc(s)

Insulation resistance

(500 V/DC) min. 100 MΩ

RoHS-compliant

Yes

Board thickness (max.)

6 mm

Type

TC-R13-507A-05BK

Documents & Downloads

Datasheet

Datasheet 1587737 TRU COMPONENTS 1587737 TC-R13-507A-05BK Pushbutton 250 V AC 3 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587737 TRU COMPONENTS 1587737 TC-R13-507A-05BK Pushbutton 250 V AC 3 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

With description of switching position, the value in brackets are intended which deal with button function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)