• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701381 KJD17B-16 Magnetic switch 250 V AC 18 A 1 x Off/On latch (L x W) 74 mm x 40.89 mm 1 pc(s)

1/2
Image similar
Product type
Magnetic switch
Lighting type
None
Switch position
1 x Off/On
Connection
Type C CEE 7/16 plug 6.3 mm
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.16 / piece)
€ 32.99
-39 %
€ 20.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay 250 Vac 18 A 1 x Off/On KJD17B-16 latch 1 pc(s)

Our service for you

Technical specifications

Product type

Magnetic switch

Casing/button colour

Red

Yellow

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Material

Plastic

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

18 A

Min. temperature

0 °C

Max. temperature

+55 °C

Length

74 mm

Width

40.89 mm

Content

1 pc(s)

Dim

(L x W) 74 mm x 40.89 mm

RoHS-compliant

Yes

Type

KJD17B-16

Documents & Downloads

Datasheet

Datasheet 1571395 TRU COMPONENTS 701381 KJD17B-16 Magnetic switch 250 V AC 18 A 1 x Off/On latch (L x W) 74 mm x 40.89 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571395 TRU COMPONENTS 701381 KJD17B-16 Magnetic switch 250 V AC 18 A 1 x Off/On latch (L x W) 74 mm x 40.89 mm 1 pc(s)

Description

Hints

With description of switching position, the value in brackets are intended which deal with button function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.19€ 23.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)