• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9563744 Pushbutton 12 V 0.005 A 1 x Off/(On) Contact (Ø x H) 17.8 mm x 14.5 mm IP65 1 pc(s) Bulk

1/4
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x Off/(On)
Connection
Plug
Switching voltage
12 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Switch/button features

Planar

Casing/button colour

Stainless steel look

Functions

Contact

Switch position

1 x Off/(On)

Material

Stainless steel

Connection

Plug

Contact resistance

≤50 mΩ

Resistance

≥1000 MΩ

Switching voltage

12 V

Switching current (max.)

0.005 A

Height

14.5 mm

(Ø)

17.8 mm

Button diameter

12 mm

Recess diameter

16 mm

Electrical lifespan

50000 times

IP65

Content

1 pc(s)

Insulation resistance

≥1000 MΩ

Contact resistance

≤50 mΩ

Dim

(Ø x H) 17.8 mm x 14.5 mm

Type

TC-9563744

Documents & Downloads

Datasheet

Datasheet 2390936 TRU COMPONENTS TC-9563744 Pushbutton 12 V 0.005 A 1 x Off/(On) Contact (Ø x H) 17.8 mm x 14.5 mm IP65 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2390936 TRU COMPONENTS TC-9563744 Pushbutton 12 V 0.005 A 1 x Off/(On) Contact (Ø x H) 17.8 mm x 14.5 mm IP65 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)