
Idec AL6M-M24P-R AL6M-M24P-R Illuminated push button 250 V 1 A 2 x Off/(On) momentary Red IP65 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.18
3
4% = € 0.93
€ 20.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.18 / piece)
€ 21.18
plus VAT.
Technical specifications
- Lighting power supply 24 V.
- Product type
Illuminated push button
- Casing/button colour
Black/red
- Functions
momentary
- Lighting type
LED
- Colour
Red
- Switch position
2 x Off/(On)
- Contact type
2 change-overs
- Connection
Soldering
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V
- Switching current (max.)
1 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+55 °C
- Recess diameter
16.2 mm
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
AL6M-M24P-R
Documents & Downloads
Datasheet
Datasheet 2544435 Idec AL6M-M24P-R AL6M-M24P-R Illuminated push button 250 V 1 A 2 x Off/(On) momentary Red IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2544435 Idec AL6M-M24P-R AL6M-M24P-R Illuminated push button 250 V 1 A 2 x Off/(On) momentary Red IP65 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




