• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS YST-1103T Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W) 12 mm x 12 mm 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Snap-in
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Snap-in

Switching voltage

12 V DC

Switching current (max.)

0.05 A

Length

12 mm

Width

12 mm

CS

12.5 mm

Content

1 pc(s)

Dim

(L x W) 12 mm x 12 mm

Type

YST-1103T

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1569016 TRU COMPONENTS YST-1103T Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary (L x W) 12 mm x 12 mm 1 pc(s)

Description

Hints

With description of switching position, the value in brackets are intended which deal with button function.

More interesting products

(*All information is plus legal VAT)