• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701789 GQ16B-10/J/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary 1 pc(s)

1/3
Product type
Tamper-proof pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

841 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tamper-proof pushbutton

Switch/button features

Convex

Casing/button colour

Stainless steel

Functions

momentary

Type

1x off/(on)

Lighting type

None

Key type

Curved

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Stainless steel

Connection

Soldering

Switching voltage

48 V DC

Switching current (max.)

2 A

Min. temperature

-20 °C

Max. temperature

+70 °C

Recess diameter

16 mm

Actuating force

5.5 N

Content

1 pc(s)

Type

GQ16B-10/J/S

Material (details)

Stainless steel

Type

GQ16B-10/J/S

Connection

soldering pins

Documents & Downloads

Datasheet

Datasheet 701789 TRU COMPONENTS 701789 GQ16B-10/J/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701789 TRU COMPONENTS 701789 GQ16B-10/J/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)