• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587788 TC-PA101A1RT Pushbutton switch 250 V AC 3 A 1 x On/Off latch 1 pc(s)

1/2
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/Off
Contact type
1 breaker
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton switch 250 Vac 3 A 1 x On/Off SCI PA101A1RT latch 1 pc(s)

  • UL, CSA.

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Red

Functions

latch

Lighting type

None

Switch position

1 x On/Off

Contact type

1 breaker

Connection

Solder tag

Switching voltage

250 V AC

Switching current (max.)

3 A

Recess diameter

6.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-PA101A1RT

Documents & Downloads

Datasheet

Datasheet 1587788 TRU COMPONENTS 1587788 TC-PA101A1RT Pushbutton switch 250 V AC 3 A 1 x On/Off latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587788 TRU COMPONENTS 1587788 TC-PA101A1RT Pushbutton switch 250 V AC 3 A 1 x On/Off latch 1 pc(s)

Description

Contact and connection from copper silver alloy, surface silver. Epoxy resin-sealed against dust. moisture resistant. With keyway

Hints

With description of switching position, the value in brackets are intended which deal with button function.

More interesting products

(*All information is plus legal VAT)