
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
Push buttons
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Silver (Ag)
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
4 A
- Dielectric strength
2000 effective voltage/50 Hz (between terminals) 3000 effective voltage/50 Hz (between terminals and ground)
- Recess diameter
12.2 mm
- Electrical lifespan
10000 cycles
- Content
1 pc(s)
- Insulation resistance
500 V 1000 MΩ
- Contact resistance
(at 1 A/2 V) 10 mΩ
- Board thickness (max.)
5 mm
- Type
1213A2
- Switching capacity
4 A 250 V/AC/8 A 125 V/AC/4 A 24 V/DC/8 A 12 V DC
- Switching voltage
250 V AC
- Switching current
4 A
- Pins
1
- Connection
Solder lugs/plug connection (6.35 x 0.8 mm)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700558 APEM 1213A2 1213A2 Pushbutton 250 V AC 4 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700558 APEM 1213A2 1213A2 Pushbutton 250 V AC 4 A 1 x Off/(On) momentary 1 pc(s)


