• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701256 GQ12B-S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

1/3
Product type
Tamper-proof pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2963 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.54 / piece)
€ 10.99
-40 %
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vandalism-protected button, 12 mm 48 V/DC 2 A

Our service for you

Technical specifications

Product type

Tamper-proof pushbutton

Switch/button features

Convex

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Stainless steel

Contact material

Silver alloy

Connection

Screws

Contact resistance

≤ 50 mΩ

Switching voltage

48 V DC

Switching current (max.)

2 A

Dielectric strength

2000 V AC

Min. temperature

-20 °C

Max. temperature

+70 °C

Durability

1 000 000 cycles

Recess diameter

12 mm

Electrical lifespan

200 000 cycles

IP65

Actuating force

5.5 N

Content

1 pc(s)

Insulation resistance

≥ 1000 MΩ

RoHS-compliant

Yes

Board thickness (max.)

6 mm

Type

GQ12B-S

Material (details)

Stainless steel

Recess diameter (details)

12 mm

Front panel thickness

1 - 6 mm

Switching capacity

2 A/48 V DC

Switching voltage

48 V DC

Switching current

2 A

Type

GQ12B-S

Actuating force

5,5 N

Connection

Screw terminals

Temperature range

-20 - +70 °C

Documents & Downloads

Datasheet

Datasheet 701256 TRU COMPONENTS 701256 GQ12B-S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701256 TRU COMPONENTS 701256 GQ12B-S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.05€ 60.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)