
Highlights & Details
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
tamperproof
for pushbutton
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
Common anode
- Lighting type
Circular lighting
- Colour
Red
Green
Blue
RGB
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
2000 V
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
18 mm
- Durability
1000000
- Recess diameter
16 mm
- Recess depth
20 mm
- Electrical lifespan
200000
IP65
- Actuating force
4 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- RoHS-compliant
Yes
- Board thickness (max.)
6 mm
- Type
TC-GQ16F-10E/42RGB/
Documents & Downloads
Datasheet
Datasheet 1873654 TRU COMPONENTS TC-7494616 TC-GQ16F-10E/42RGB/ Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Red , Green, Bl
User & Safety Instructions
User & Safety Instructions 1873654 TRU COMPONENTS TC-7494616 TC-GQ16F-10E/42RGB/ Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Red , Green, Bl
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 14.60*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























