• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587758 TC-R13-527B-02BK Pushbutton switch 250 V AC 6 A 2 x On/Off latch 1 pc(s)

1/2
Image similar
Product type
Pushbutton switch
Lighting type
None
Switch position
2 x On/Off
Contact type
2 makers
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

823 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton switch 250 Vac 6 A 2 x On/Off SCI R13-527B-02BK latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

2 x On/Off

Contact type

2 makers

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Contact resistance

max. 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

6 A

Dielectric strength

1000 V/AC/60 s

Recess diameter

20.2 mm

Content

1 pc(s)

Insulation resistance

min 100 MΩ/500 V DC

RoHS-compliant

Yes

Board thickness (max.)

3 mm

Type

TC-R13-527B-02BK

Documents & Downloads

Datasheet

Datasheet 1587758 TRU COMPONENTS 1587758 TC-R13-527B-02BK Pushbutton switch 250 V AC 6 A 2 x On/Off latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587758 TRU COMPONENTS 1587758 TC-R13-527B-02BK Pushbutton switch 250 V AC 6 A 2 x On/Off latch 1 pc(s)

Description

Push switch for "snap-in" mounting. With guide lug for front panel mounting.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.83€ 7.63*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)