1/3
Tamper-proof switch
tamperproof
for pushbutton
Stainless steel
latch
Circular lighting
Power symbol
Blue
LED (monochrome)
1 x Off/On
1 breaker
1 maker
Stainless steel
Silver alloy
Soldering
≤ 50 mΩ
250 V AC
3 A
2000 V
-25 °C
+55 °C
15.8 mm
1000000
19 mm
38.2 mm
50000
IP65
5 N
1 pc(s)
≥ 1000 MΩ
10 mm
TC-LAS1-AGQ-11ZET/B/12V/S
Datasheet 1873633 TRU COMPONENTS TC-7494532 TC-LAS1-AGQ-11ZET/B/12V/S Tamper-proof switch 250 V AC 3 A 1 x Off/On latch Blue IP65 1 pc(s)
The necessary accessories are required to use the article as described.