• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202040 Microphone capsule 2 - 10 V DC Frequency range=100 Hz - 10000 Hz

1/3
Product type
Microphone capsule
Connection
Print
Max. operating voltage
10 V DC
Dim
(Ø x H) 6 mm x 2.7 mm
Min. operating voltage
2 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

161 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: aluminium
Product type

Microphone capsule

Connection

Print

Dim

(Ø x H) 6 mm x 2.7 mm

Min. operating voltage

2 V DC

Max. operating voltage

10 V DC

Sensitivity

-44 dB

Min. frequency

100 Hz

Max. frequency

10000 Hz

Impedance

2200 Ω

Height

2.7 mm

Operating voltage

2 - 10 V DC

Frequency range

100 Hz - 10000 Hz

Content

1 pc(s)

(Ø)

6 mm

Type

TC-9202040

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300510 TRU COMPONENTS TC-9202040 Microphone capsule 2 - 10 V DC Frequency range=100 Hz - 10000 Hz

User & Safety Instructions

User & Safety Instructions 2300510 TRU COMPONENTS TC-9202040 Microphone capsule 2 - 10 V DC Frequency range=100 Hz - 10000 Hz