• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202044 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz

1/3
Product type
Microphone capsule
Connection
Print
Max. operating voltage
10 V DC
Dim
(Ø x H) 6 mm x 5 mm
Min. operating voltage
4.5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3509 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: aluminium
Product type

Microphone capsule

Connection

Print

Dim

(Ø x H) 6 mm x 5 mm

Min. operating voltage

4.5 V

Max. operating voltage

10 V DC

Sensitivity

-44 dB

Min. frequency

100 Hz

Max. frequency

10000 Hz

Impedance

2200 Ω

Height

5 mm

Operating voltage

4.5 - 10 V DC

Frequency range

100 Hz - 10000 Hz

Content

1 pc(s)

(Ø)

6 mm

Type

TC-9202044

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300511 TRU COMPONENTS TC-9202044 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz

User & Safety Instructions

User & Safety Instructions 2300511 TRU COMPONENTS TC-9202044 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz