• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9393064 White 85x55 85x55 mm 1 pc(s)

1/3
Product type
Reflector
Type
85x55
Compatible with
Retroreflective light barriers
Factory colour
White
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

501 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retroreflective mirror 85x55mm

  • Frame color: White
  • With 2 fixing holes
  • Size: 85x55 mm

Technical specifications

  • 85x55 mm
Product type

Reflector

Type

85x55

Compatible with

Retroreflective light barriers

Factory colour

White

Content

1 pc(s)

Length

85 mm

Width

55 mm

Material

Plastic

Max. media temperature

+70 °C

Media temperature (min.)

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2348266 TRU COMPONENTS TC-9393064 White 85x55 85x55 mm 1 pc(s)

Datasheet 2348266 TRU COMPONENTS TC-9393064 White 85x55 85x55 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2348266 TRU COMPONENTS TC-9393064 White 85x55 85x55 mm 1 pc(s)

Description

Thanks to the integrated polarization filter and the retro-reflective properties, the photoelectric sensor only receives the light beam from the reflector plate.

This text is machine translated.

Features

  • Material: Plastic
  • Thanks to the built-in polarization filter and retro-reflective characteristics, the photoelectric sensor only receives the beam returned from the reflector plate.

Scope of delivery

  • Retroreflective mirror

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)