• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9460020 30 cm x 75 mm x 0.45 mm White TC-9460020 1 pc(s)

1/2
Product type
Reflector
Type
TC-9460020
Factory colour
White
Content
1 pc(s)
Length
30 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.97)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sensor reflector
  • Color: White
  • Pattern: Diamond
  • Reflection efficiency: 580
Product type

Reflector

Type

TC-9460020

Factory colour

White

Content

1 pc(s)

Length

30 cm

Width

75 mm

Height

0.45 mm

Max. temperature

70 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 2365005 TRU COMPONENTS TC-9460020 30 cm x 75 mm x 0.45 mm White TC-9460020 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2365005 TRU COMPONENTS TC-9460020 30 cm x 75 mm x 0.45 mm White TC-9460020 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)